
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.810 |
| 10+ | $5.230 |
| 25+ | $4.420 |
| 50+ | $4.340 |
| 192+ | $4.240 |
| 288+ | $4.200 |
| 576+ | $4.160 |
Product Information
Product Overview
ADG1213 is a monolithic complementary metal-oxide semiconductor (CMOS) device containing four independently selectable switches designed on an iCMOS® (industrial CMOS) process. It enables the development of a wide range of high performance analog ICs capable of 33V operation in a footprint that no previous generation of high voltage devices has been able to achieve. Unlike analog ICs using conventional CMOS processes, iCMOS components can tolerate high supply voltages while providing increased performance, dramatically lower power consumption, and reduced package size. Its construction ensures ultralow power dissipation, making the devices ideally suited for portable and battery powered instruments. Typical applications are automatic test equipment, data acquisition systems, battery-powered systems, sample-and-hold systems, audio signal routing, video signal routing, communication systems.
- No VL supply required, 3V logic-compatible inputs, rail-to-rail operation
- Typical power consumption is <lt/>0.03µW
- Ultralow capacitance, <lt/>1pC charge injection
- On resistance (RON) is 120 ohm typ (VS=±10 V, IS=−1mA, 25°C, VDD=15V ± 10%, VSS=−15V ± 10%, GND=0V)
- Digital input capacitance is 2.5pF typ (25°C, VDD=15V ± 10%, VSS=−15V ± 10%, GND=0V)
- Total harmonic distortion + noise is 0.15% typ (RL=10Kohm, 5V rms, f=20Hz to 20KHz, 25°C)
- Bandwidth (-3dB) is 1000MHz typ (RL=50 ohm, CL=5pF, 25°C, VDD=15V ± 10%, VSS=−15V ± 10%, GND=0V)
- Thin shrink small outline package [TSSOP]
- Temperature rating range from −40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
5V to 16.5V, ±4.5V to ±16.5V
TSSOP
4Channels
475ohm
-
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
5V to 16.5V, ±4.5V to ±16.5V
16Pins
120ohm
SPST - NO
Parallel
-40°C
-
MSL 1 - Unlimited
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
