Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADG1212YCPZ-500RL7Copy
Newark Part No.80AK8627
Your Part Number
400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $6.610 |
| 10+ | $5.080 |
| 25+ | $4.700 |
| 50+ | $4.490 |
| 100+ | $4.280 |
| 250+ | $4.260 |
| 500+ | $3.940 |
| 1000+ | $3.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG1212YCPZ-500RL7Copy
Newark Part No.80AK8627
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range5V to 16.5V, ±4.5V to ±16.5V
Supply Voltage Range5V to 16.5V, ±4.5V to ±16.5V
IC Case / PackageLFCSP
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ120ohm
On Resistance Max475ohm
Switch ConfigurationSPST - NC
Mux / Demux Configuration-
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
5V to 16.5V, ±4.5V to ±16.5V
IC Case / Package
LFCSP
No. of Channels
4Channels
On Resistance Max
475ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Single & Dual Supply
Supply Voltage Range
5V to 16.5V, ±4.5V to ±16.5V
No. of Pins
16Pins
On Resistance Typ
120ohm
Switch Configuration
SPST - NC
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
