Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADFS7124-4BBCPZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.83AK8077
Product RangeQuad 24-Bit Delta-Sigma ADCs
Your Part Number
37 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.240 |
| 5+ | $22.740 |
| 10+ | $20.230 |
| 25+ | $18.980 |
| 50+ | $18.290 |
| 100+ | $17.600 |
| 250+ | $16.950 |
Price for:Each
Minimum: 1
Multiple: 1
$25.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADFS7124-4BBCPZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.83AK8077
Product RangeQuad 24-Bit Delta-Sigma ADCs
ADC ArchitectureDelta-Sigma
Resolution24bit
Sampling Rate19.2kSPS
No. of Channels4Channels
Input Channel TypeDifferential, Single Ended
Supply Voltage TypeSingle, Dual (+/-)
Supply Voltage Min2.7V
Supply Voltage Max3.6V
ADC / DAC Case StyleLFCSP-EP
IC Case / PackageLFCSP-EP
No. of Pins32Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeQuad 24-Bit Delta-Sigma ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
Delta-Sigma
Sampling Rate
19.2kSPS
Input Channel Type
Differential, Single Ended
Interfaces
3 Wire, 4 Wire, DSP, Microwire, QSPI, SPI
Supply Voltage Max
3.6V
IC Case / Package
LFCSP-EP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resolution
24bit
No. of Channels
4Channels
Supply Voltage Type
Single, Dual (+/-)
Supply Voltage Min
2.7V
ADC / DAC Case Style
LFCSP-EP
No. of Pins
32Pins
Operating Temperature Min
-40°C
Product Range
Quad 24-Bit Delta-Sigma ADCs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
