Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADF7023BCPZ-RLCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel03AM9220RL
Cut Tape03AM9220
Your Part Number
5,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.020 | $7.02 |
| Total Price | $7.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.020 |
| 25+ | $5.750 |
| 50+ | $5.530 |
| 100+ | $5.310 |
| 250+ | $5.040 |
| 500+ | $4.850 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADF7023BCPZ-RLCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel03AM9220RL
Cut Tape03AM9220
Frequency Min862MHz
RF Primary FunctionTransceiver
Frequency Max928MHz
RF / IF ModulationFSK, OOK
Supply Voltage Min2.2V
Data Rate300Kbps
Supply Voltage Max3.6V
Receiving Current12.8mA
IC Case / PackageLFCSP-EP
RF IC Case StyleLFCSP-EP
No. of Pins32Pins
Frequency Response RF Min862MHz
Frequency Response RF Max928MHz
Transmitting Current32.1mA
Operating Temperature Min-40°C
Output Power (dBm)13.5dBm
Operating Temperature Max85°C
Sensitivity dBm100dBm
Product Range-
RF Transceiver ApplicationsWireless MBUS, Home Automation, Process & Building Control, Wireless Sensor Networks
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
862MHz
Frequency Max
928MHz
Supply Voltage Min
2.2V
Supply Voltage Max
3.6V
IC Case / Package
LFCSP-EP
No. of Pins
32Pins
Frequency Response RF Max
928MHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
RF Primary Function
Transceiver
RF / IF Modulation
FSK, OOK
Data Rate
300Kbps
Receiving Current
12.8mA
RF IC Case Style
LFCSP-EP
Frequency Response RF Min
862MHz
Transmitting Current
32.1mA
Output Power (dBm)
13.5dBm
Sensitivity dBm
100dBm
RF Transceiver Applications
Wireless MBUS, Home Automation, Process & Building Control, Wireless Sensor Networks
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
