Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADF4157BCPZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18AM2393
Your Part Number
117 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.380 |
| 10+ | $8.890 |
| 25+ | $8.260 |
| 50+ | $7.840 |
| 100+ | $7.420 |
| 250+ | $7.080 |
| 500+ | $6.940 |
Price for:Each
Minimum: 1
Multiple: 1
$11.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADF4157BCPZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18AM2393
Synthesizer TypePLL, Frequency
Frequency6GHz
Supply Voltage Min2.7V
Supply Voltage Max3.3V
Digital IC CaseLFCSP-WQ-EP
No. of Pins20Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Synthesizer Type
PLL, Frequency
Supply Voltage Min
2.7V
Digital IC Case
LFCSP-WQ-EP
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency
6GHz
Supply Voltage Max
3.3V
No. of Pins
20Pins
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
