Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADF4152HVBCPZCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 18AM2392 |
| Your Part Number |
75 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.650 |
| 10+ | $13.200 |
| 25+ | $12.630 |
| 50+ | $12.050 |
| 100+ | $11.480 |
| 250+ | $11.110 |
Price for:Each
Minimum: 1
Multiple: 1
$16.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADF4152HVBCPZCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 18AM2392 |
| Synthesizer Type | PLL, Frequency |
| Supply Voltage Min | 3V |
| Frequency | 5GHz |
| Supply Voltage Max | 3.6V |
| Digital IC Case | LFCSP-EP |
| No. of Pins | 32Pins |
| Product Range | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Synthesizer Type | PLL, Frequency |
|---|---|
| Frequency | 5GHz |
| Digital IC Case | LFCSP-EP |
| Product Range | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Supply Voltage Min | 3V |
|---|---|
| Supply Voltage Max | 3.6V |
| No. of Pins | 32Pins |
| Operating Temperature Min | -40°C |
| MSL | MSL 3 - 168 hours |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
