Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADF41510BCPZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AM6365
Your Part Number
372 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.200 |
| 5+ | $43.810 |
| 10+ | $39.410 |
| 25+ | $37.200 |
| 50+ | $36.090 |
| 100+ | $34.970 |
| 250+ | $34.150 |
Price for:Each
Minimum: 1
Multiple: 1
$48.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADF41510BCPZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AM6365
Synthesizer TypePLL, Frequency
Frequency10GHz
Supply Voltage Min3.135V
Supply Voltage Max3.465V
No. of Pins24Pins
Digital IC CaseLFCSP
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Synthesizer Type
PLL, Frequency
Supply Voltage Min
3.135V
No. of Pins
24Pins
Product Range
-
Operating Temperature Max
105°C
Frequency
10GHz
Supply Voltage Max
3.465V
Digital IC Case
LFCSP
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
