Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADF4106SRUZ-EPCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.03AM7492
Your Part Number
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.370 |
| 10+ | $14.600 |
| 25+ | $13.950 |
| 50+ | $13.310 |
| 100+ | $12.660 |
| 250+ | $12.270 |
| 500+ | $12.080 |
Price for:Each
Minimum: 1
Multiple: 1
$18.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADF4106SRUZ-EPCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.03AM7492
Frequency6GHz
PLL TypeFrequency Synthesizer
Supply Voltage Min2.7V
Supply Voltage Max3.3V
PLL Case StyleTSSOP
No. of Pins16Pins
Product Range-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency
6GHz
Supply Voltage Min
2.7V
PLL Case Style
TSSOP
Product Range
-
Operating Temperature Max
125°C
PLL Type
Frequency Synthesizer
Supply Voltage Max
3.3V
No. of Pins
16Pins
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
