Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADEMA127ACPZ-RLCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.92AM0430
Product Range7 Channel 24-Bit Sigma-Delta ADCs
Your Part Number
4,989 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.530 |
| 10+ | $9.450 |
| 25+ | $8.960 |
| 50+ | $8.050 |
| 100+ | $7.370 |
| 250+ | $6.610 |
| 500+ | $6.270 |
| 1000+ | $5.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADEMA127ACPZ-RLCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.92AM0430
Product Range7 Channel 24-Bit Sigma-Delta ADCs
Resolution24bit
Sampling Rate64kSPS
Supply Voltage TypeSingle
Input Channel TypeDifferential, Pseudo Differential
Interfaces4 Wire, SPI
Supply Voltage Min2.97V
ADC / DAC Case StyleLFCSP-EP
Supply Voltage Max3.63V
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range7 Channel 24-Bit Sigma-Delta ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
24bit
Supply Voltage Type
Single
Interfaces
4 Wire, SPI
ADC / DAC Case Style
LFCSP-EP
No. of Pins
32Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Sampling Rate
64kSPS
Input Channel Type
Differential, Pseudo Differential
Supply Voltage Min
2.97V
Supply Voltage Max
3.63V
Operating Temperature Min
-40°C
Product Range
7 Channel 24-Bit Sigma-Delta ADCs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
