Print Page
Image is for illustrative purposes only. Please refer to product description.

452 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.620 |
| 10+ | $6.320 |
| 25+ | $5.880 |
| 50+ | $5.610 |
| 100+ | $5.340 |
| 250+ | $5.340 |
| 980+ | $5.330 |
Price for:Each
Minimum: 1
Multiple: 1
$7.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADE9178GTL+
Newark Part No.19AM9875
DSP TypeFixed Point
Data Bus Width-
Operating Frequency Max65Hz
IC Case / PackageTQFN-EP
No. of Pins40Pins
No. of MIPS-
InterfacesSPI, UART
RAM Memory Size-
No. of Cores-
Program Memory Size-
Supply Voltage Min2.97V
Supply Voltage Max3.63V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DSP Type
Fixed Point
Operating Frequency Max
65Hz
No. of Pins
40Pins
Interfaces
SPI, UART
No. of Cores
-
Supply Voltage Min
2.97V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
Data Bus Width
-
IC Case / Package
TQFN-EP
No. of MIPS
-
RAM Memory Size
-
Program Memory Size
-
Supply Voltage Max
3.63V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
