Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADCMP670-1YUJZ-RL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel80AK4535RL
Cut Tape80AK4535
Your Part Number
2,937 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.350 | $5.35 |
| Total Price | $5.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.350 |
| 25+ | $3.750 |
| 50+ | $3.580 |
| 100+ | $3.400 |
| 250+ | $3.240 |
| 500+ | $3.180 |
| 1000+ | $3.110 |
| 2500+ | $3.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADCMP670-1YUJZ-RL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel80AK4535RL
Cut Tape80AK4535
Comparator TypeLow Power
No. of Channels2Channels
Response Time / Propogation Delay8µs
Supply Voltage Range1.7V to 5.5V
Supply Voltage Range1.7V to 5.5V
IC Case / PackageTSOT
No. of Pins6Pins
Comparator Output TypeOpen Drain
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Comparator Case StyleTSOT
IC Output TypeOpen Drain
No. of Comparators2 Comparators
Response Time8µs
Technical Specifications
Comparator Type
Low Power
Response Time / Propogation Delay
8µs
Supply Voltage Range
1.7V to 5.5V
No. of Pins
6Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Open Drain
Response Time
8µs
No. of Channels
2Channels
Supply Voltage Range
1.7V to 5.5V
IC Case / Package
TSOT
Comparator Output Type
Open Drain
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Comparator Case Style
TSOT
No. of Comparators
2 Comparators
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
