Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.030 |
| 10+ | $7.530 |
| 25+ | $6.880 |
| 50+ | $6.230 |
| 196+ | $5.590 |
| 294+ | $5.190 |
| 588+ | $5.180 |
Product Information
Product Overview
ADCMP561 is a high speed comparator fabricated on Analog Devices, Inc., proprietary XFCB process. This device feature a 700ps propagation delay with less than 75ps overdrive dispersion. Dispersion, a measure of the difference in propagation delay under differing overdrive conditions, is a particularly important characteristic of comparators. A latch input, which is included, permits tracking, track-and-hold, or sample-and-hold modes of operation. The latch input pins contain internal pull-ups that set the latch in tracking mode when left open. It is used in application such as automatic test equipment, high speed instrumentation, scope and logic analyzer front ends, window comparators, high speed line receivers, threshold detection, peak detection, high speed triggers, patient diagnostics, disk drive read channel detection, hand-held test instruments, zero-crossing detectors, line receivers and signal restoration, clock drivers etc.
- Differential PECL-compatible outputs
- Input common-mode range is -2V to +3V
- Robust input protection, slew rate dispersion is 50ps typical at (0.4V/ns ≤ SR ≤ 1.33V/ns)
- Differential latch control, internal latch pull-up resistors
- Power supply rejection ratio is 85dB typical
- Minimum pulse width is 700ps typical at (ΔtPD <lt/> 25ps)
- Equivalent input rise time bandwidth is 1500MHz typical at (0V to 1V swing, 2V/ns)
- DC output rise time is 550ps typical, DC output fall time is 470ps typical
- ESD protection is 4KV HBM, <gt/>200V MM
- Operating ambient temperature is -40°C to +85°C, package style is 16-lead QSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Speed
700ps
4.75V to 5.25V
16Pins
Dual Supply
-40°C
-
MSL 1 - Unlimited
-
Complementary, Differential, PECL
700ps
2Channels
4.75V to 5.25V
QSOP
Complementary, Differential, PECL
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
QSOP
2 Comparators
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate