Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADCLK905BCPZ-R2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel85AK2086RL
Cut Tape85AK2086
Your Part Number
224 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $19.180 | $19.18 |
| Total Price | $19.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $19.180 |
| 25+ | $14.290 |
| 50+ | $13.760 |
| 100+ | $13.220 |
| 250+ | $12.960 |
| 500+ | $12.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADCLK905BCPZ-R2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel85AK2086RL
Cut Tape85AK2086
Clock IC TypeClock/Data Buffer
Clock Buffer TypeClock/Data Buffer
Frequency7.5GHz
Clock IC Case StyleLFCSP-EP
No. of Outputs1Outputs
Supply Voltage Min2.375V
Supply Voltage Max3.63V
IC Case / PackageLFCSP-EP
No. of Pins16Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clock IC Type
Clock/Data Buffer
Frequency
7.5GHz
No. of Outputs
1Outputs
Supply Voltage Max
3.63V
No. of Pins
16Pins
Qualification
-
Operating Temperature Max
125°C
Clock Buffer Type
Clock/Data Buffer
Clock IC Case Style
LFCSP-EP
Supply Voltage Min
2.375V
IC Case / Package
LFCSP-EP
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
