Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADAR4002ACPZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel89AM5096RL
Cut Tape89AM5096
Your Part Number
1 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $195.850 | $195.85 |
| Total Price | $195.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $195.850 |
| 500+ | $186.750 |
| 1000+ | $178.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADAR4002ACPZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel89AM5096RL
Cut Tape89AM5096
Frequency Response RF Min0.5GHz
Frequency Response RF Max19GHz
Phase Range Typ360°
Third Order Intercept Point IIP3 Typ16.4dBm
IC Case / PackageLFCSP-EP
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Response RF Min
0.5GHz
Phase Range Typ
360°
IC Case / Package
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
-
Frequency Response RF Max
19GHz
Third Order Intercept Point IIP3 Typ
16.4dBm
No. of Pins
14Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
