Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 57 week(s)
| Quantity | Price |
|---|---|
| 1+ | $94.920 |
| 5+ | $87.120 |
| 10+ | $79.310 |
| 25+ | $75.410 |
| 50+ | $73.260 |
| 100+ | $71.120 |
Price for:Each
Minimum: 1
Multiple: 1
$94.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADAQ4224BBCZ
Newark Part No.20AM4132
IC FunctionµModule Data Acquisition System
Supply Voltage Min-8V
Supply Voltage Max10V
IC Package TypeBGA
No. of Pins178Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
µModule Data Acquisition System
Supply Voltage Max
10V
No. of Pins
178Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Supply Voltage Min
-8V
IC Package Type
BGA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
