Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADAQ23878BBCZCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.86AK2879
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $96.270 |
| 5+ | $89.690 |
| 10+ | $83.100 |
| 25+ | $78.400 |
| 50+ | $76.540 |
| 100+ | $74.680 |
Price for:Each
Minimum: 1
Multiple: 1
$96.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADAQ23878BBCZCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.86AK2879
IC FunctionData Acquisition System
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Package TypeCSPBGA
No. of Pins100Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Data Acquisition System
Supply Voltage Max
5.25V
No. of Pins
100Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
4.75V
IC Package Type
CSPBGA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 4 - 72 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
