Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADAF1080BCPZ-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel69AK7958
Cut Tape11AN0086
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.270 | $10.27 |
| Total Price | $10.27 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $10.270 |
| 25+ | $9.210 |
| 50+ | $8.740 |
| 100+ | $7.860 |
| 250+ | $7.200 |
| 500+ | $6.450 |
| 1000+ | $6.120 |
| 2500+ | $5.760 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $6.100 |
| 4500+ | $5.980 |
| 7500+ | $5.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADAF1080BCPZ-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel69AK7958
Cut Tape11AN0086
Sensor TypeLinear
Magnetic Field Min-
Magnetic Field Max-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Sensor Case / PackageLFCSP-EP
No. of Pins20Pins
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Linear
Magnetic Field Max
-
Supply Voltage Max
5.5V
No. of Pins
20Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Magnetic Field Min
-
Supply Voltage Min
4.5V
Sensor Case / Package
LFCSP-EP
Output Interface
-
Operating Temperature Max
125°C
Qualification
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
