Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADA4960-1ACPZ-R2Copy
Newark Part No.
Re-Reel89AK1965
Cut Tape89AK1965
Your Part Number
253 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $26.720 | $26.72 |
| Total Price | $26.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $26.720 |
| 10+ | $21.510 |
| 25+ | $20.200 |
| 50+ | $19.750 |
| 100+ | $19.280 |
| 250+ | $18.080 |
| 500+ | $17.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4960-1ACPZ-R2Copy
Newark Part No.
Re-Reel89AK1965
Cut Tape89AK1965
No. of Channels1Channels
Gain Bandwidth Product5GHz
Slew Rate Typ8700V/µs
Supply Voltage Range4.75V to 5.25V
Supply Voltage Range4.75V to 5.25V
IC Case / PackageLFCSP
No. of Pins16Pins
Amplifier TypeDifferential
Rail to Rail-
Input Offset Voltage-
Input Bias Current-20µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleLFCSP
Automotive Qualification Standard-
Bandwidth5GHz
Slew Rate8700V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
8700V/µs
Supply Voltage Range
4.75V to 5.25V
No. of Pins
16Pins
Rail to Rail
-
Input Bias Current
-20µA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
Slew Rate
8700V/µs
Gain Bandwidth Product
5GHz
Supply Voltage Range
4.75V to 5.25V
IC Case / Package
LFCSP
Amplifier Type
Differential
Input Offset Voltage
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Amplifier Case Style
LFCSP
Bandwidth
5GHz
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
