Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4938-2ACPZ-R7
Newark Part No.
Re-Reel78AK2296
Cut Tape78AK2296
Product RangeADA4938-2 Series
Your Part Number
1,236 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $16.850 |
| 10+ | $11.800 |
| 25+ | $10.660 |
| 50+ | $10.140 |
| 100+ | $9.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4938-2ACPZ-R7
Newark Part No.
Re-Reel78AK2296
Cut Tape78AK2296
Product RangeADA4938-2 Series
No. of Amplifiers2Amplifiers
No. of Channels2Channels
Gain Bandwidth Product1GHz
Slew Rate Typ4.7kV/µs
Supply Voltage Range4.5V to 11V
Supply Voltage Range4.5V to 11V
IC Case / PackageLFCSP
No. of Pins24Pins
Amplifier TypeDifferential
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current-13µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeADA4938-2 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleLFCSP
Automotive Qualification Standard-
Bandwidth1GHz
Slew Rate4.7kV/µs
Technical Specifications
No. of Amplifiers
2Amplifiers
Gain Bandwidth Product
1GHz
Supply Voltage Range
4.5V to 11V
IC Case / Package
LFCSP
Amplifier Type
Differential
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Amplifier Case Style
LFCSP
Bandwidth
1GHz
No. of Channels
2Channels
Slew Rate Typ
4.7kV/µs
Supply Voltage Range
4.5V to 11V
No. of Pins
24Pins
Rail to Rail
-
Input Bias Current
-13µA
Operating Temperature Min
-40°C
Product Range
ADA4938-2 Series
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
Slew Rate
4.7kV/µs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability