Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4897-1SRJZ-EPR7
Newark Part No.78AK2294
Your Part Number
Packaging Options
2,855 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.380 |
| 10+ | $8.510 |
| 25+ | $7.500 |
| 50+ | $6.920 |
| 100+ | $6.390 |
| 250+ | $6.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$12.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4897-1SRJZ-EPR7
Newark Part No.78AK2294
No. of Channels1Channels
Gain Bandwidth Product90MHz
Slew Rate Typ120V/µs
Supply Voltage Range3V to 10V
Supply Voltage Range3V to 10V
IC Case / PackageSOT-23
No. of Pins6Pins
Amplifier TypeVoltage Feedback
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage-28µV
Input Bias Current-11µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth90MHz
No. of Amplifiers1 Amplifier
Slew Rate120V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
120V/µs
Supply Voltage Range
3V to 10V
No. of Pins
6Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
-11µA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
90MHz
Supply Voltage Range
3V to 10V
IC Case / Package
SOT-23
Amplifier Type
Voltage Feedback
Input Offset Voltage
-28µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Amplifier Case Style
SOT-23
Bandwidth
90MHz
Slew Rate
120V/µs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability