Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADA4891-3ARUZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 85AK2083 |
| Your Part Number |
261 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.610 |
| 3000+ | $1.940 |
| 6000+ | $1.910 |
| 12000+ | $1.870 |
| 18000+ | $1.830 |
| 30000+ | $1.800 |
Price for:Each
Minimum: 1
Multiple: 1
$3.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADA4891-3ARUZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 85AK2083 |
| No. of Channels | 3Channels |
| Gain Bandwidth Product | - |
| Slew Rate Typ | 170V/µs |
| Supply Voltage Range | 2.7V to 5.5V |
| Supply Voltage Range | 2.7V to 5.5V |
| IC Case / Package | TSSOP |
| No. of Pins | 14Pins |
| Amplifier Type | CMOS |
| Rail to Rail | Rail - Rail Output (RRO) |
| Input Offset Voltage | 2.5mV |
| Input Bias Current | 2pA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | TSSOP |
| Automotive Qualification Standard | - |
| Bandwidth | - |
| No. of Amplifiers | 3 Amplifier |
| Slew Rate | 170V/µs |
Technical Specifications
| No. of Channels | 3Channels |
|---|---|
| Slew Rate Typ | 170V/µs |
| Supply Voltage Range | 2.7V to 5.5V |
| No. of Pins | 14Pins |
| Rail to Rail | Rail - Rail Output (RRO) |
| Input Bias Current | 2pA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 3 Amplifier |
| Gain Bandwidth Product | - |
|---|---|
| Supply Voltage Range | 2.7V to 5.5V |
| IC Case / Package | TSSOP |
| Amplifier Type | CMOS |
| Input Offset Voltage | 2.5mV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Amplifier Case Style | TSSOP |
| Bandwidth | - |
| Slew Rate | 170V/µs |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
