Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADA4891-1ARJZ-RLCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel20AM2192
Re-Reel44AM7629RL
Cut Tape44AM7629
Your Part Number
11,472 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.270 | $2.27 |
| Total Price | $2.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
| 25+ | $1.530 |
| 50+ | $1.450 |
| 100+ | $1.370 |
| 250+ | $1.290 |
| 500+ | $1.240 |
| 1000+ | $1.220 |
| 2500+ | $1.190 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $2.110 |
| 10+ | $1.850 |
| 100+ | $1.530 |
| 500+ | $1.370 |
| 1000+ | $1.270 |
| 2500+ | $1.180 |
| 10000+ | $1.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4891-1ARJZ-RLCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel20AM2192
Re-Reel44AM7629RL
Cut Tape44AM7629
No. of Channels1Channels
Gain Bandwidth Product-
Slew Rate Typ210V/µs
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage2.5mV
Input Bias Current2pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
210V/µs
Supply Voltage Range
2.7V to 5.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
2pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Gain Bandwidth Product
-
Supply Voltage Range
2.7V to 5.5V
IC Case / Package
SOT-23
Amplifier Type
CMOS
Input Offset Voltage
2.5mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
