Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADA4855-3YCPZ-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel78AK2292RL
Cut Tape78AK2292
Your Part Number
1,463 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.910 | $5.91 |
| Total Price | $5.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.910 |
| 25+ | $4.130 |
| 50+ | $3.960 |
| 100+ | $3.790 |
| 250+ | $3.660 |
| 500+ | $3.550 |
| 1000+ | $3.460 |
| 2500+ | $3.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4855-3YCPZ-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel78AK2292RL
Cut Tape78AK2292
No. of Channels3Channels
Gain Bandwidth Product200MHz
Slew Rate Typ250V/µs
Supply Voltage Range2.7V to 10V
Supply Voltage Range2.7V to 10V
IC Case / PackageLFCSP-WQ
No. of Pins16Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage1.3mV
Input Bias Current-3.8µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleLFCSP-WQ
Automotive Qualification Standard-
Bandwidth200MHz
No. of Amplifiers3 Amplifier
Slew Rate250V/µs
Technical Specifications
No. of Channels
3Channels
Slew Rate Typ
250V/µs
Supply Voltage Range
2.7V to 10V
No. of Pins
16Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
-3.8µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
LFCSP-WQ
Bandwidth
200MHz
Slew Rate
250V/µs
Gain Bandwidth Product
200MHz
Supply Voltage Range
2.7V to 10V
IC Case / Package
LFCSP-WQ
Amplifier Type
General Purpose
Input Offset Voltage
1.3mV
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
3 Amplifier
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
