Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADA4851-1YRJZ-RL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel80AK8613RL Cut Tape80AK8613 |
| Your Part Number |
5,326 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.540 | $2.54 |
| Total Price | $2.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.540 |
| 25+ | $1.730 |
| 50+ | $1.640 |
| 100+ | $1.550 |
| 250+ | $1.460 |
| 500+ | $1.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADA4851-1YRJZ-RL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel80AK8613RL Cut Tape80AK8613 |
| No. of Channels | 1Channels |
| Gain Bandwidth Product | 105MHz |
| Slew Rate Typ | 375V/µs |
| Supply Voltage Range | 2.7V to 12V |
| Supply Voltage Range | 2.7V to 12V |
| IC Case / Package | SOT-23 |
| No. of Pins | 6Pins |
| Amplifier Type | Voltage Feedback |
| Rail to Rail | Rail - Rail Output (RRO) |
| Input Offset Voltage | 600µV |
| Input Bias Current | 2.2µA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | SOT-23 |
| Automotive Qualification Standard | - |
| Bandwidth | 105MHz |
| No. of Amplifiers | 1 Amplifier |
| Slew Rate | 375V/µs |
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Slew Rate Typ | 375V/µs |
| Supply Voltage Range | 2.7V to 12V |
| No. of Pins | 6Pins |
| Rail to Rail | Rail - Rail Output (RRO) |
| Input Bias Current | 2.2µA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | SOT-23 |
| Bandwidth | 105MHz |
| Slew Rate | 375V/µs |
| Gain Bandwidth Product | 105MHz |
|---|---|
| Supply Voltage Range | 2.7V to 12V |
| IC Case / Package | SOT-23 |
| Amplifier Type | Voltage Feedback |
| Input Offset Voltage | 600µV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 1 Amplifier |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
