Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADA4841-1YRJZ-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel80AK8612RL
Cut Tape80AK8612
Your Part Number
6,049 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.210 | $5.21 |
| Total Price | $5.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.210 |
| 25+ | $3.670 |
| 50+ | $3.500 |
| 100+ | $3.320 |
| 250+ | $3.180 |
| 500+ | $3.120 |
| 1000+ | $3.100 |
| 2500+ | $3.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4841-1YRJZ-R7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel80AK8612RL
Cut Tape80AK8612
No. of Channels1Channels
Gain Bandwidth Product80MHz
Slew Rate Typ13V/µs
Supply Voltage Range2.7V to 12V
Supply Voltage Range2.7V to 12V
IC Case / PackageSOT-23
No. of Pins6Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage40µV
Input Bias Current3µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth80MHz
No. of Amplifiers1 Amplifier
Slew Rate13V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
13V/µs
Supply Voltage Range
2.7V to 12V
No. of Pins
6Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
3µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
80MHz
Slew Rate
13V/µs
Gain Bandwidth Product
80MHz
Supply Voltage Range
2.7V to 12V
IC Case / Package
SOT-23
Amplifier Type
General Purpose
Input Offset Voltage
40µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
