Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADA4817-1ACPZ-R7
Newark Part No.80AK8611
Your Part Number
2,120 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.420 |
| 10+ | $7.330 |
| 25+ | $6.810 |
| 50+ | $6.560 |
| 100+ | $6.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4817-1ACPZ-R7
Newark Part No.80AK8611
No. of Channels1Channels
Gain Bandwidth Product1.05GHz
Slew Rate Typ870V/µs
Supply Voltage Range5V to 10V
Supply Voltage Range5V to 10V
IC Case / PackageLFCSP
No. of Pins8Pins
Amplifier TypeVoltage Feedback
Rail to Rail-
Input Offset Voltage400µV
Input Bias Current2pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleLFCSP
Automotive Qualification Standard-
Bandwidth1.05GHz
No. of Amplifiers1 Amplifier
Slew Rate870V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
870V/µs
Supply Voltage Range
5V to 10V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
2pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
LFCSP
Bandwidth
1.05GHz
Slew Rate
870V/µs
Gain Bandwidth Product
1.05GHz
Supply Voltage Range
5V to 10V
IC Case / Package
LFCSP
Amplifier Type
Voltage Feedback
Input Offset Voltage
400µV
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
