Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADA4807-1AKSZ-R2Copy
Newark Part No.80AK4529
Your Part Number
1,682 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $4.560 |
| 10+ | $3.470 |
| 25+ | $3.190 |
| 50+ | $3.050 |
| 100+ | $2.890 |
| 250+ | $2.740 |
| 500+ | $2.610 |
| 1000+ | $2.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4807-1AKSZ-R2Copy
Newark Part No.80AK4529
No. of Channels1Channels
Gain Bandwidth Product180MHz
Slew Rate Typ250V/µs
Supply Voltage Range2.7V to 11V
Supply Voltage Range2.7V to 11V
IC Case / PackageSC-70
No. of Pins6Pins
Amplifier TypeVoltage Feedback
Rail to RailRail - Rail Input / Output (RRIO)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleSC-70
Automotive Qualification Standard-
Bandwidth180MHz
No. of Amplifiers1 Amplifier
Slew Rate250V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
250V/µs
Supply Voltage Range
2.7V to 11V
No. of Pins
6Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SC-70
Bandwidth
180MHz
Slew Rate
250V/µs
Gain Bandwidth Product
180MHz
Supply Voltage Range
2.7V to 11V
IC Case / Package
SC-70
Amplifier Type
Voltage Feedback
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
