Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADA4666-2ARMZ-RLCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel20AM2189
Re-Reel46AM8903RL
Cut Tape46AM8903
Your Part Number
2,408 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.610 | $3.61 |
| Total Price | $3.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.610 |
| 25+ | $2.500 |
| 50+ | $2.380 |
| 100+ | $2.250 |
| 250+ | $2.130 |
| 500+ | $2.110 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $2.210 |
| 3000+ | $1.930 |
| 6000+ | $1.890 |
| 12000+ | $1.850 |
| 18000+ | $1.810 |
| 30000+ | $1.780 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4666-2ARMZ-RLCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel20AM2189
Re-Reel46AM8903RL
Cut Tape46AM8903
No. of Channels2Channels
Gain Bandwidth Product4MHz
Slew Rate Typ2V/µs
Supply Voltage Range3V to 18V, ± 1.5V to ± 9V
Supply Voltage Range3V to 18V, ± 1.5V to ± 9V
IC Case / PackageMSOP-EP
No. of Pins8Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage500µV
Input Bias Current0.5pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
2V/µs
Supply Voltage Range
3V to 18V, ± 1.5V to ± 9V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
0.5pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Gain Bandwidth Product
4MHz
Supply Voltage Range
3V to 18V, ± 1.5V to ± 9V
IC Case / Package
MSOP-EP
Amplifier Type
CMOS
Input Offset Voltage
500µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
