Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADA4610-1ARZ-R7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel85AK5899RL Cut Tape85AK5899 |
| Your Part Number |
1,649 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.330 | $4.33 |
| Total Price | $4.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.330 |
| 25+ | $3.020 |
| 50+ | $2.880 |
| 100+ | $2.730 |
| 250+ | $2.590 |
| 500+ | $2.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADA4610-1ARZ-R7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel85AK5899RL Cut Tape85AK5899 |
| No. of Channels | 1Channels |
| Gain Bandwidth Product | 16.3MHz |
| Slew Rate Typ | 25V/µs |
| Supply Voltage Range | ± 5V to ± 15V |
| Supply Voltage Range | ± 5V to ± 15V |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| Amplifier Type | JFET |
| Rail to Rail | Rail - Rail Output (RRO) |
| Input Offset Voltage | 400µV |
| Input Bias Current | 5pA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | NSOIC |
| Automotive Qualification Standard | - |
| Bandwidth | 16.3MHz |
| No. of Amplifiers | 1 Amplifier |
| Slew Rate | 25V/µs |
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Slew Rate Typ | 25V/µs |
| Supply Voltage Range | ± 5V to ± 15V |
| No. of Pins | 8Pins |
| Rail to Rail | Rail - Rail Output (RRO) |
| Input Bias Current | 5pA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 1 Amplifier |
| Gain Bandwidth Product | 16.3MHz |
|---|---|
| Supply Voltage Range | ± 5V to ± 15V |
| IC Case / Package | NSOIC |
| Amplifier Type | JFET |
| Input Offset Voltage | 400µV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Amplifier Case Style | NSOIC |
| Bandwidth | 16.3MHz |
| Slew Rate | 25V/µs |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
