Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADA4522-4ARZ-R7Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel85AK2081RL
Cut Tape85AK2081
Your Part Number
586 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.490 | $13.49 |
| Total Price | $13.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $13.490 |
| 25+ | $9.820 |
| 50+ | $9.450 |
| 100+ | $9.080 |
| 250+ | $9.030 |
| 500+ | $8.730 |
| 1000+ | $8.270 |
| 2500+ | $8.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4522-4ARZ-R7Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel85AK2081RL
Cut Tape85AK2081
No. of Channels4Channels
Gain Bandwidth Product2.7MHz
Slew Rate Typ1.7V/µs
Supply Voltage Range4.5V to 55V, ± 2.25V to ± 27.5V
Supply Voltage Range4.5V to 55V, ± 2.25V to ± 27.5V
IC Case / PackageNSOIC
No. of Pins14Pins
Amplifier TypeZero Drift
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage1.5µV
Input Bias Current50pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleNSOIC
Automotive Qualification Standard-
Bandwidth2.7MHz
No. of Amplifiers4 Amplifier
Slew Rate1.7V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
1.7V/µs
Supply Voltage Range
4.5V to 55V, ± 2.25V to ± 27.5V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
50pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
2.7MHz
Supply Voltage Range
4.5V to 55V, ± 2.25V to ± 27.5V
IC Case / Package
NSOIC
Amplifier Type
Zero Drift
Input Offset Voltage
1.5µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Amplifier Case Style
NSOIC
Bandwidth
2.7MHz
Slew Rate
1.7V/µs
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
