Print Page
Image is for illustrative purposes only. Please refer to product description.
1,856 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.850 |
| 10+ | $2.470 |
| 196+ | $1.710 |
| 588+ | $1.470 |
| 1078+ | $1.350 |
| 2548+ | $1.270 |
| 5096+ | $1.230 |
Price for:Each
Minimum: 1
Multiple: 1
$3.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4511-2ARZ
Newark Part No.97AK1999
No. of Channels2Channels
Gain Bandwidth Product10.4MHz
Slew Rate Typ19V/µs
Supply Voltage Range6V to 40V, ± 3V to ± 20V
Supply Voltage Range6V to 40V, ± 3V to ± 20V
IC Case / PackageNSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage25µV
Input Bias Current4pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
19V/µs
Supply Voltage Range
6V to 40V, ± 3V to ± 20V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
4pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gain Bandwidth Product
10.4MHz
Supply Voltage Range
6V to 40V, ± 3V to ± 20V
IC Case / Package
NSOIC
Amplifier Type
General Purpose
Input Offset Voltage
25µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability