Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADA4432-1BRJZ-R2Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel85AK2080RL Cut Tape85AK2080 |
| Your Part Number |
409 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.520 | $2.52 |
| Total Price | $2.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.520 |
| 25+ | $1.710 |
| 50+ | $1.620 |
| 100+ | $1.530 |
| 250+ | $1.500 |
| 500+ | $1.470 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADA4432-1BRJZ-R2Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel85AK2080RL Cut Tape85AK2080 |
| IC Type | Video Amplifier |
| No. of Amplifiers | 1Amplifiers |
| Gain Bandwidth | 10.5MHz |
| Slew Rate | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Output Current | 37mA |
| Supply Voltage Range | 2.6V to 3.6V |
| Supply Voltage Range | 2.6V to 3.6V |
| Amplifier Case Style | SOT-23 |
| IC Case / Package | SOT-23 |
| No. of Pins | 6Pins |
| Amplifier Output | Single Ended |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| IC Type | Video Amplifier |
|---|---|
| Gain Bandwidth | 10.5MHz |
| Operating Temperature Min | -40°C |
| Output Current | 37mA |
| Supply Voltage Range | 2.6V to 3.6V |
| IC Case / Package | SOT-23 |
| Amplifier Output | Single Ended |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Amplifiers | 1Amplifiers |
|---|---|
| Slew Rate | - |
| Operating Temperature Max | 125°C |
| Supply Voltage Range | 2.6V to 3.6V |
| Amplifier Case Style | SOT-23 |
| No. of Pins | 6Pins |
| Product Range | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
