Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADA4254ARUZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.78AK2272
Your Part Number
130 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.660 |
| 10+ | $7.530 |
| 25+ | $6.580 |
| 50+ | $6.460 |
| 124+ | $6.320 |
Price for:Each
Minimum: 1
Multiple: 1
$9.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4254ARUZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.78AK2272
No. of Channels1Channels
Input Offset Voltage3µV
Slew Rate Typ3.1V/µs
Gain Bandwidth Product1.8MHz
Supply Voltage Range10V to 56V
Supply Voltage Range10V to 56V
IC Case / PackageTSSOP-EP
No. of Pins24Pins
CMRR150dB
Instrumentation Amplifier TypeHigh Voltage, Low Power, Programmable Gain, Zero-Drift
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate3.1V/µs
Bandwidth1.8MHz
Amplifier Case StyleTSSOP-EP
Amplifier OutputDifferential
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
3.1V/µs
Supply Voltage Range
10V to 56V
IC Case / Package
TSSOP-EP
CMRR
150dB
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
No. of Amplifiers
1 Amplifier
Bandwidth
1.8MHz
Amplifier Output
Differential
Input Offset Voltage
3µV
Gain Bandwidth Product
1.8MHz
Supply Voltage Range
10V to 56V
No. of Pins
24Pins
Instrumentation Amplifier Type
High Voltage, Low Power, Programmable Gain, Zero-Drift
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Slew Rate
3.1V/µs
Amplifier Case Style
TSSOP-EP
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
