Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADA4084-4ACPZ-R7Copy
Newark Part No.78AK2269
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.240 |
| 10+ | $11.240 |
| 25+ | $10.490 |
| 50+ | $10.210 |
| 100+ | $9.930 |
| 250+ | $9.530 |
| 500+ | $9.140 |
| 1000+ | $8.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$14.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4084-4ACPZ-R7Copy
Newark Part No.78AK2269
No. of Channels4Channels
Gain Bandwidth Product15.9MHz
Slew Rate Typ4.6V/µs
Supply Voltage Range3V to 30V, ±1.5V to ±15V
Supply Voltage Range3V to 30V, ±1.5V to ±15V
IC Case / PackageLFCSP-EP
No. of Pins16Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage100µV
Input Bias Current140nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleLFCSP-EP
Automotive Qualification Standard-
Bandwidth15.9MHz
No. of Amplifiers4 Amplifier
Slew Rate4.6V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
4.6V/µs
Supply Voltage Range
3V to 30V, ±1.5V to ±15V
No. of Pins
16Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
140nA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
15.9MHz
Supply Voltage Range
3V to 30V, ±1.5V to ±15V
IC Case / Package
LFCSP-EP
Amplifier Type
General Purpose
Input Offset Voltage
100µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Amplifier Case Style
LFCSP-EP
Bandwidth
15.9MHz
Slew Rate
4.6V/µs
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
