
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.310 | $8.31 |
| Total Price | $8.31 | ||
| Quantity | Price |
|---|---|
| 1+ | $8.310 |
| 10+ | $6.440 |
| 25+ | $5.960 |
| 50+ | $5.730 |
| 100+ | $5.480 |
Product Information
Product Overview
ADA4084-1 is a single channel rail-to-rail, input/output, low power operational amplifier. This amplifier are well suited for single-supply applications requiring both ac and precision dc performance. The combination of wide bandwidth, low noise, and precision makes this amplifier useful in a wide variety of applications, including filters and instrumentation. This amplifier is widely used in application such as portable telecommunications equipment, power supply control and protection, battery-powered instrumentation, high-side and low-side sensing, power supply control and protection, telecommunications, digital-to-analog converter (DAC) output amplifiers, analog-to-digital converter (ADC) input buffers etc.
- Low power supply current is 0.625mA typ at (VSY = ±15V)
- Gain bandwidth is 15.9MHz typ at (VIN = 5mV p-p, RL = 10Kohm, AV = 100), (VSY = ±15V)
- Unity-gain crossover is 9.9MHz typ at (VIN = 5mV p-p, RL = 10Kohm, AV = 1)
- −3dB closed-loop bandwidth is 13.9MHz typ at ±15V, unity-gain stable
- Offset voltage range is 130µV at (VSY = 3V), (−40°C ≤ TA ≤ +125°C)
- Slew rate is 4.6V/µs typ at (VSY = ±15V), (RL = 2Kohm)
- Voltage noise density is 3.9nV/√Hz at (VSY = 3V), (f = 1kHz)
- Long-term offset voltage drift (10,000 hours) is 3µV typ
- Operating temperature range is −40°C to +125°C
- Packaging style is 5-lead small outline transistor package [SOT-23]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
4.6V/µs
3V to 30V, ± 1.5V to ± 15V
5Pins
Rail - Rail Input / Output (RRIO)
140nA
-40°C
-
MSL 1 - Unlimited
SOT-23
15.9MHz
4.6V/µs
15.9MHz
3V to 30V, ± 1.5V to ± 15V
SOT-23
General Purpose
70µV
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
