Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.280 |
| 10+ | $5.560 |
| 25+ | $4.690 |
| 50+ | $4.220 |
| 192+ | $3.750 |
| 288+ | $3.670 |
| 576+ | $3.590 |
Product Information
Product Overview
ADA4000-4 is junction field effect transistor (JFET) input operational amplifiers featuring precision, very low bias current and low power. Combining high input impedance, low input bias current, wide bandwidth, fast slew rate and fast settling time. The ADA4000-4 is ideal amplifier for driving analog-to-digital inputs and buffering digital-to-analog converter outputs. The input common-mode voltage includes the positive power supply which makes the device an excellent choice for high-side signal conditioning. Typical applications include reference gain/buffers, level shift/driving, active filters, power line monitoring/control, current/voltage sense or monitoring, data acquisition, sample-and-hold circuits and integrators.
- ±4V to ±18V operation
- High slew rate: 20V/μs typ at VI = 10V, RL = 2Kohm
- Fast settling time and unity gain stable
- 5MHz gain bandwidth product
- Low offset voltage: 1.7mV maximum
- Bias current: 40pA maximum
- Common-mode voltage includes +VS
- 16 nV/√Hz typ voltage noise density and 0.01pA/√Hz typ current noise density
- 14 lead TSSOP package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
20V/µs
± 4V to ± 18V
14Pins
-
5pA
-40°C
-
MSL 1 - Unlimited
TSSOP
5MHz
20V/µs
5MHz
± 4V to ± 18V
TSSOP
JFET
200µV
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
-
4 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate