AD9957BSVZ-REEL
RF IC, Upconverter, I/Q Modulator, 3.2 MHz to 1 GHz, 1.71 to 3.465 V, -40 to 85 °C, TQFP-EP-100

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD9957BSVZ-REELCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel60AK7926RL Cut Tape60AK7926 |
| Your Part Number | |
| Technical Datasheet |
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $67.160 | $67.16 |
| Total Price | $67.16 | ||
| Quantity | Price |
|---|---|
| 1+ | $67.160 |
| 500+ | $52.130 |
| 1000+ | $51.090 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD9957BSVZ-REELCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel60AK7926RL Cut Tape60AK7926 |
| Technical Datasheet | |
| Frequency Min | 3.2MHz |
| Frequency Max | 1GHz |
| No. of Pins | 100Pins |
| Supply Voltage Min | 1.71V |
| Supply Voltage Max | 3.465V |
| RF IC Case Style | TQFP-EP |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD9957 is a universal I/Q modulator and agile upconverter for communications systems where cost, size, power consumption, and dynamic performance are critical. It integrates a high speed, direct digital synthesizer (DDS), a high performance, high speed, 14bit digital-to-analog converter (DAC), clock multiplier circuitry, digital filters, and other DSP functions onto a single chip. It provides baseband upconversion for data transmission in a wired or wireless communications system. It offers performance gains in operating speed, power consumption, and spectral performance. Unlike its predecessors, it supports a 16bit serial input mode for I/Q baseband data. This device can alternatively be programmed to operate either as a single tone, sinusoidal source or as an interpolating DAC. It is used in applications such as HFC data, telephony, and video modems, wireless base station transmissions, broadband communications transmissions, internet telephony.
- 1GSPS internal clock speed (upto 400MHz analog output), integrated 1GSPS 14bit DAC
- Maximum PDCLK frequency is 250MHz typical at (T = 25°C)
- 8 programmable profiles for shift keying, Sin(x)/(x) correction (inverse sinc filter)
- Reference clock multiplier, internal oscillator for a single crystal operation
- Software and hardware controlled power-down, integrated RAM
- Phase modulation capability, multichip synchronization, easy interface to Blackfin SPORT
- Interpolation factors from 4× to 252×, interpolation DAC mode
- Gain control DAC, internal divider allows references upto 2GHz
- Power supply range from 1.8V and 3.3V
- Operating temperature is -40°C to +85°C, package style is 100-lead TQFP-EP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Frequency Min | 3.2MHz |
|---|---|
| No. of Pins | 100Pins |
| Supply Voltage Max | 3.465V |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Frequency Max | 1GHz |
|---|---|
| Supply Voltage Min | 1.71V |
| RF IC Case Style | TQFP-EP |
| Operating Temperature Max | 85°C |
| MSL | MSL 3 - 168 hours |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 5A991B |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
