Need more?
| Quantity | Price |
|---|---|
| 1+ | $64.990 |
| 5+ | $58.740 |
| 10+ | $52.490 |
| 25+ | $50.570 |
| 50+ | $50.370 |
| 100+ | $50.160 |
Product Information
Product Overview
AD9956 is Analog Devices’ newest Agiler synthesizer. The device is comprised of DDS and PLL circuitry. The DDS features a 14bit DAC operating at up to 400MSPS and a 48bit frequency tuning word (FTW). The PLL circuitry includes a phase frequency detector with saleable 200MHz inputs (divider inputs operate up to 655MHz) and digital control over the charge pump current. The device also includes a 655MHz CML-mode PECL-compliant driver with programmable slew rates. Application includes agile LO frequency synthesis, FM chirp source for radar and scanning systems, automotive radars, test and measurement equipment, acousto-optic device drivers.
- Integrated 14-bit DAC, excellent dynamic performance
- 8 phase/frequency profiles, software controlled power-down
- Automatic linear frequency sweeping capability (in DDS)
- Programmable charge pump current (up to 4mA), phase modulation capability
- Multichip synchronization, dual-mode PLL lock detect
- RF divider input range from 1 to 2700MHz (DDS SYSCLK not to exceed, 400 MSPS)
- Input duty cycle range from 42 to 58% (AVDD=DVDD=1.8V ± 5%, DVDD-I/O=CP-VDD=3.3V ± 5%)
- Input voltage levels range from 200 to 600mV p-p (AVDD=DVDD=1.8V ± 5%, DVDD-I/O=CP-VDD=3.3V ± 5%)
- Output duty cycle range from 42 to 58% (AVDD=DVDD=1.8V ± 5%, DVDD-I/O=CP-VDD=3.3V ± 5%)
- 48-lead LFCSP package, temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
DDS-Based AgileRF Synthesizer
1.8V
48Pins
125°C
-
No SVHC (04-Feb-2026)
1.71V
LFCSP-EP
-40°C
-
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate