AD9781BCPZ
Digital to Analog Converter, 14 bit, LVDS, Parallel, SPI, 3.13 V, 3.47 V, 2 Channels, Current

| Quantity | Price |
|---|---|
| 1+ | $66.800 |
| 5+ | $62.370 |
| 10+ | $57.930 |
| 25+ | $53.500 |
| 50+ | $51.560 |
| 100+ | $50.530 |
Product Information
Product Overview
AD9781 is a pin-compatible, high dynamic range, dual digital-to-analog converter (DAC) with 14bit resolutions, and sample rates of upto 500MSPS. This device includes specific features for direct conversion transmit applications, including gain and offset compensation, and they interface seamlessly with analog quadrature modulators such as the ADL5370. A proprietary, dynamic output architecture permits synthesis of analog outputs even above Nyquist by shifting energy away from the fundamental and into the image frequency. Full programmability is provided through a serial peripheral interface (SPI) port. Some pin-programmable features are also offered for those applications without a controller. It is used in application such as wireless infrastructure, W-CDMA, CDMA2000, TD-SCDMA, WiMAX, wideband communications, LMDS/MMDS, point-to-point, RF signal generators, arbitrary waveform generators etc.
- Low noise and intermodulation distortion
- Spurious free dynamic range is 78dBc typical
- Innovative switching output stage permits usable outputs beyond Nyquist frequency
- LVDS inputs with dual-port or optional interleaved single port operation
- Full-scale output current is 20.2mA typical
- Internal 1.2V precision reference voltage source
- Operates from 1.8V and 3.3V supplies
- Power dissipation is 315mW
- Operating temperature is -40°C to +85°C
- Package style is 72-lead LFCSP-VQ
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
LVDS, Parallel, SPI
3.47V
1.7V to 1.9V, 3.13V to 3.47V
2Channels
Current
Differential
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
500MSPS
LVDS, Parallel, SPI
1.7V to 1.9V, 3.13V to 3.47V
3.13V
LFCSP-EP
LFCSP-VQ-EP
72Pins
-40°C
Dual 14-Bit Current Output DACs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
