Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD9767ASTZRLCopy
Newark Part No.78AK2501
Product RangeDual 14-Bit Current Output DACs
Your Part Number
712 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $52.560 |
| 10+ | $43.650 |
| 25+ | $39.520 |
| 50+ | $39.040 |
| 100+ | $38.540 |
| 250+ | $37.910 |
| 500+ | $37.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$52.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9767ASTZRLCopy
Newark Part No.78AK2501
Product RangeDual 14-Bit Current Output DACs
Resolution14bit
InterfacesCMOS, Parallel, TTL
Sampling Rate125MSPS
Supply Voltage Min5.5V
InterfacesCMOS, TTL
Supply Voltage Range2.7V to 5.5V, 3V to 5.5V
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V, 3V to 5.5V
ADC / DAC Case StyleLQFP
No. of Channels2Channels
Output TypeCurrent
Input Channel TypeDifferential, Parallel
IC Case / PackageLQFP
No. of Pins48Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDual 14-Bit Current Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
14bit
Sampling Rate
125MSPS
Interfaces
CMOS, TTL
Supply Voltage Max
2.7V
ADC / DAC Case Style
LQFP
Output Type
Current
IC Case / Package
LQFP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Interfaces
CMOS, Parallel, TTL
Supply Voltage Min
5.5V
Supply Voltage Range
2.7V to 5.5V, 3V to 5.5V
Supply Voltage Range
2.7V to 5.5V, 3V to 5.5V
No. of Channels
2Channels
Input Channel Type
Differential, Parallel
No. of Pins
48Pins
Operating Temperature Min
-40°C
Product Range
Dual 14-Bit Current Output DACs
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
