
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD9739BBCZCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 49AK9973 |
| Product Range | Single 14-Bit Current Output DACs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $136.650 |
| 5+ | $128.570 |
| 10+ | $120.490 |
| 25+ | $112.410 |
| 50+ | $108.770 |
| 100+ | $106.590 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD9739BBCZCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 49AK9973 |
| Product Range | Single 14-Bit Current Output DACs |
| Technical Datasheet | |
| Resolution | 14bit |
| Sampling Rate | 2.5GSPS |
| Interfaces | LVDS, Parallel, SPI |
| Interfaces | LVDS, Parallel, SPI |
| Supply Voltage Min | 1.9V |
| Supply Voltage Range | 1.7V to 1.9V, 3.1V to 3.5V |
| Supply Voltage Max | 1.7V |
| Supply Voltage Range | 1.7V to 1.9V, 3.1V to 3.5V |
| ADC / DAC Case Style | CSPBGA |
| No. of Channels | 1Channels |
| Output Type | Current |
| Input Channel Type | Differential |
| IC Case / Package | CSPBGA |
| No. of Pins | 160Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Single 14-Bit Current Output DACs |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD9739 is a 14bit, 2.5GSPS high performance RF digital to-analog converter (DAC) capable of synthesizing wideband signals from dc up to 3.0 GHz. Its DAC core features a quad switch architecture that provides exceptionally low distortion performance with an industry-leading direct RF synthesis capability. This feature enables multicarrier generation up to the Nyquist frequency in baseband mode as well as second and third Nyquist zones in mix mode. The inclusion of on-chip controllers simplifies system integration. A dual-port, source synchronous, LVDS interface simplifies the digital interface with existing FGPA/ASIC technology. On-chip controllers are used to manage external and internal clock domain variations over temperature to ensure reliable data transfer from the host to the DAC core. Application includes broadband communications systems, military jammers, instrumentation, automatic test equipment, radar, avionics.
- Direct RF synthesis at 2.5GSPS update rate
- DC to 1.25GHz in baseband mode
- 1.25GHz to 3.0GHz in mix mode
- Dual-port LVDS data interface, up to 1.25 GSPS operation
- Source synchronous DDR clocking, multichip synchronization capability
- Programmable output current range from 8.7mA to 31.7mA
- Resolution is 14bits (typ, VDDA = VDD33 = 3.3V)
- Integral nonlinearity (INL) is ±1.3LSB (typ, VDDA = VDD33 = 3.3V)
- Differential nonlinearity (DNL) is ±0.8LSB (typ, VDDA = VDD33 = 3.3V)
- 160-ball CSP-BGA package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 14bit |
|---|---|
| Interfaces | LVDS, Parallel, SPI |
| Supply Voltage Min | 1.9V |
| Supply Voltage Max | 1.7V |
| ADC / DAC Case Style | CSPBGA |
| Output Type | Current |
| IC Case / Package | CSPBGA |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Sampling Rate | 2.5GSPS |
|---|---|
| Interfaces | LVDS, Parallel, SPI |
| Supply Voltage Range | 1.7V to 1.9V, 3.1V to 3.5V |
| Supply Voltage Range | 1.7V to 1.9V, 3.1V to 3.5V |
| No. of Channels | 1Channels |
| Input Channel Type | Differential |
| No. of Pins | 160Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 14-Bit Current Output DACs |
| MSL | MSL 3 - 168 hours |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | 3A001A5B2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
