Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.420 |
| 10+ | $9.270 |
| 25+ | $8.420 |
| 96+ | $7.550 |
| 144+ | $7.140 |
| 288+ | $6.730 |
Product Information
Product Overview
AD96685 is an ultrafast voltage comparator. This device is a single comparator. It feature 50ps propagation delay dispersion which is a particularly important characteristic of high-speed comparators. It is a measure of the difference in propagation delay under differing overdrive conditions. A fast, high precision differential input stage permits consistent propagation delay with a wide variety of signals in the common mode range from –2.5V to +5V. Outputs are complementary digital signals fully compatible with ECL 10K and 10KH logic families. The outputs provide sufficient drive current to directly drive transmission lines terminated in 50 ohm to -2V. A level sensitive latch input which permits tracking, track-hold, or sample-hold modes of operation is included. It is used in application such as high speed triggers, high speed line receivers, threshold detectors, window comparators, peak detectors etc.
- Fast propagation delay is 2.5ns typical
- Power supplies are +5V, -5.2V
- Input offset voltage is 1mV typical at
- Input offset current is 0.1µA typical
- Input bias current is 7µA typical
- Common-mode rejection ratio is 90dB typical
- Power supply rejection ratio is 70dB typical
- Operating temperature is -25°C to +85°C
- Package style is 16-lead SOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Speed
2.5ns
5V, -5.2V
16Pins
Dual Supply
-25°C
-
MSL 1 - Unlimited
-
Open Emitter
2.5ns
1Channels
5V, -5.2V
SOIC
Open Emitter
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
SOIC
1 Comparator
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate