
Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.080 |
| 10+ | $13.540 |
| 25+ | $12.990 |
| 50+ | $12.450 |
| 100+ | $11.900 |
| 250+ | $11.500 |
Product Information
Product Overview
AD9553 is a flexible clock translator for GPON, base station, SONET/SDH, T1/E1, and Ethernet. It is a phase-locked loop (PLL) based clock translator designed to address the needs of passive optical networks (PON) and base stations. The device employs an integer-N PLL to accommodate the applicable frequency translation requirements. The user supplies up to two single-ended input reference signals or one differential input reference signal via the REFA and REFB inputs. The device supports holdover applications by allowing the user to connect a 25 MHz crystal resonator to the XTAL input. Application includes cost effective replacement of high frequency VCXO, OCXO, and SAW resonators, extremely flexible frequency translation for SONET/SDH, Ethernet, Fiber Channel, DRFI/DOCSIS, and PON/EPON/GPON, wireless infrastructure, test and measurement (including handheld devices).
- Arbitrary frequency translation ratios via SPI port
- On-chip VCO, accepts a crystal resonator for holdover applications
- Two single-ended (or one differential) reference input(s)
- Two output clocks (independently programmable as LVDS, LVPECL, or CMOS)
- SPI-compatible, 3-wire programming interface
- Exceeds Telcordia GR-253-CORE jitter generation, transfer, and tolerance specifications
- Supply voltage range from 3.135 to 3.465V (Pin 18, Pin 21, and Pin 28, TA = 25°C)
- Total current is 162mA (VDD = 3.3V, TA = 25°C)
- LVDS configured output is 35mA (typ, VDD = 3.3V, TA = 25°C)
- 32-lead LFCSP-WQ package, temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Clock Translator
3.135V
LFCSP
32Pins
-
-40°C
-
No SVHC (04-Feb-2026)
810MHz
3.465V
LFCSP
-
2Outputs
85°C
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
