Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD9511BCPZ-REEL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel78AK2497RL Cut Tape78AK2497 |
| Your Part Number |
874 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $24.000 | $24.00 |
| Total Price | $24.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $24.000 |
| 25+ | $18.060 |
| 50+ | $17.480 |
| 100+ | $16.890 |
| 250+ | $16.550 |
| 500+ | $16.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD9511BCPZ-REEL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel78AK2497RL Cut Tape78AK2497 |
| Clock IC Type | Clock Distribution, Divider |
| Supply Voltage Min | 3.135V |
| Frequency | 1.2GHz |
| Supply Voltage Max | 3.465V |
| IC Case / Package | LFCSP-EP |
| Clock IC Case Style | LFCSP-EP |
| No. of Pins | 48Pins |
| Product Range | - |
| No. of Outputs | 5Outputs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Clock IC Type | Clock Distribution, Divider |
|---|---|
| Frequency | 1.2GHz |
| IC Case / Package | LFCSP-EP |
| No. of Pins | 48Pins |
| No. of Outputs | 5Outputs |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Supply Voltage Min | 3.135V |
|---|---|
| Supply Voltage Max | 3.465V |
| Clock IC Case Style | LFCSP-EP |
| Product Range | - |
| Operating Temperature Min | -40°C |
| MSL | MSL 3 - 168 hours |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
