Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD9250-250EBZCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.09AN3631
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $666.290 |
Price for:Each
Minimum: 1
Multiple: 1
$666.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9250-250EBZCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.09AN3631
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD9250
No. of Bits14bit
Sampling Rate250MSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsEvaluation Board AD9250
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
14bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD9250
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD9250
Sampling Rate
250MSPS
Application Sub Type
ADC
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
