Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD9148BBCZCopy
Newark Part No.85AK2171
Product RangeQuad 16-Bit Current Output DACs
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $137.110 |
| 5+ | $133.650 |
| 10+ | $130.190 |
| 25+ | $124.610 |
Price for:Each
Minimum: 1
Multiple: 1
$137.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9148BBCZCopy
Newark Part No.85AK2171
Product RangeQuad 16-Bit Current Output DACs
Resolution16bit
InterfacesLVDS, Serial, SPI
Sampling Rate1GSPS
Supply Voltage Min3.47V
InterfacesSPI
Supply Voltage Max3.13V
Supply Voltage Range1.8V to 3.3V
Supply Voltage Range1.8V to 3.3V
No. of Channels4Channels
ADC / DAC Case StyleCSPBGA
Output TypeCurrent
Input Channel TypeDifferential, Single Ended
IC Case / PackageCSPBGA
No. of Pins196Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeQuad 16-Bit Current Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
16bit
Sampling Rate
1GSPS
Interfaces
SPI
Supply Voltage Range
1.8V to 3.3V
No. of Channels
4Channels
Output Type
Current
IC Case / Package
CSPBGA
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Interfaces
LVDS, Serial, SPI
Supply Voltage Min
3.47V
Supply Voltage Max
3.13V
Supply Voltage Range
1.8V to 3.3V
ADC / DAC Case Style
CSPBGA
Input Channel Type
Differential, Single Ended
No. of Pins
196Pins
Operating Temperature Min
-40°C
Product Range
Quad 16-Bit Current Output DACs
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
