
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.130 |
| 10+ | $3.120 |
| 25+ | $2.610 |
| 50+ | $2.550 |
| 192+ | $2.490 |
| 288+ | $2.470 |
| 576+ | $2.440 |
Product Information
Product Overview
AD8694 is a low cost, quad channel, rail-to-rail output, single-supply amplifier. It features low offset and input voltages, low current noise, and wide signal bandwidth. The combination of low offset, low noise, very low input bias currents, and high speed make this amplifier useful in a wide variety of applications. Filters, integrators, photodiode amplifiers, and high impedance sensors all benefit from this combination of performance features. Audio and other ac applications benefit from the wide bandwidth and low distortion of this device. Applications for this amplifier include power amplifier (PA) controls, laser diode control loops, portable and loop-powered instrumentation, audio amplification for portable devices, and ASIC input and output amplifiers. It is widely used in application such as battery-powered instrumentation, medical instruments, multipole filters, sensors etc.
- Offset voltage is 0.4mV typ
- Low offset voltage drift is 1.3µV/°C typ
- Input bias current is 0.2pA typ
- Voltage noise density is 8nV/√Hz typ
- Total harmonic distortion + noise is 0.003% typ at (G = 1, RL = 600 ohm, f = 1kHz, VO = 250mV p-p)
- Gain bandwidth is 10MHz typ
- Single-supply operation is 2.7V to 6V, unity-gain stable
- Supply current/amplifier is 0.85mA typ
- Operating temperature is −40°C to +125°C, qualified for automotive application
- Packaging style is 14-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
5V/µs
2.7V to 6V
14Pins
Rail - Rail Output (RRO)
200fA
-40°C
-
MSL 1 - Unlimited
TSSOP
10MHz
5V/µs
10MHz
2.7V to 6V
TSSOP
CMOS
400µV
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
4 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
