
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD8668WARUZ-R7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel85AK5945RL Cut Tape85AK5945 |
| Your Part Number |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.860 | $7.86 |
| Total Price | $7.86 | ||
| Quantity | Price |
|---|---|
| 1+ | $7.860 |
| 25+ | $5.630 |
| 50+ | $5.390 |
| 100+ | $5.140 |
| 250+ | $5.000 |
| 500+ | $4.900 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD8668WARUZ-R7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel85AK5945RL Cut Tape85AK5945 |
| No. of Channels | 4Channels |
| Gain Bandwidth Product | 4MHz |
| Slew Rate Typ | 3.5V/µs |
| Supply Voltage Range | 5V to 16V |
| Supply Voltage Range | 5V to 16V |
| IC Case / Package | TSSOP |
| No. of Pins | 14Pins |
| Amplifier Type | General Purpose |
| Rail to Rail | Rail - Rail Output (RRO) |
| Input Offset Voltage | 600µV |
| Input Bias Current | 0.2pA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | TSSOP |
| Automotive Qualification Standard | AEC-Q100 |
| Bandwidth | 4MHz |
| No. of Amplifiers | 4 Amplifier |
| Slew Rate | 3.5V/µs |
Product Overview
AD8668WARUZ-R7 is a single-supply, rail-to-rail output amplifier with low noise performance featuring an extended operating range with supply voltages upto 16V. It features low input bias currents, wide signal bandwidth, and low input voltage and current noise. The combination of low offsets, very low input bias currents, and wide supply range make this amplifier useful in a wide variety of cost-sensitive applications normally associated with much higher-priced JFET amplifiers. Systems using high-impedance sensors, such as photodiodes, benefit from the combination of low input bias current, low noise, and low offset and bandwidth. The wide operating voltage range matches high-performance ADCs and DACs. It is used in applications such as sensor amplification, reference buffers, medical equipment, physiological measurements, signal filters and conditioning, consumer audio, photodiode amplification, ADC driver, and level-shifting circuits.
- Rail-to-rail output, unity-gain stable, qualified for automotive application
- Single-supply operation from 5V to 16V, dual-supply operation from ±2.5V to ±8V
- Offset voltage is 0.7mV typical at (VDD = 5.0V, VCM = VDD/2, TA = 25°C)
- Input bias current is 0.2pA typical at (VDD = 5.0V, VCM = VDD/2, TA = 25°C)
- Common-mode rejection ratio is 100dB typical at (VCM = -0.1V to +3.0V)
- Supply current per amplifier is 1.1mA typical at (VDD = 5.0V, VCM = VDD/2, TA = 25°C)
- Slew rate is 3.5V/μs typical at (RL = 2Kohm, VDD = 5.0V, VCM = VDD/2, TA = 25°C)
- Gain bandwidth product is 4MHz typical at (VDD = 5.0V, VCM = VDD/2, TA = 25°C)
- Voltage noise density is 10nV/√Hz typical at (VDD = 5.0V, VCM = VDD/2, TA = 25°C)
- Operating temperature range from -40°C to +125°C, 14-lead TSSOP package
Technical Specifications
| No. of Channels | 4Channels |
|---|---|
| Slew Rate Typ | 3.5V/µs |
| Supply Voltage Range | 5V to 16V |
| No. of Pins | 14Pins |
| Rail to Rail | Rail - Rail Output (RRO) |
| Input Bias Current | 0.2pA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | AEC-Q100 |
| No. of Amplifiers | 4 Amplifier |
| Gain Bandwidth Product | 4MHz |
|---|---|
| Supply Voltage Range | 5V to 16V |
| IC Case / Package | TSSOP |
| Amplifier Type | General Purpose |
| Input Offset Voltage | 600µV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
| Amplifier Case Style | TSSOP |
| Bandwidth | 4MHz |
| Slew Rate | 3.5V/µs |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
