
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.540 | $3.54 |
| Total Price | $3.54 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.540 |
| 25+ | $2.450 |
| 50+ | $2.330 |
| 100+ | $2.210 |
| 250+ | $2.090 |
| 500+ | $2.070 |
| 1000+ | $2.030 |
| 2500+ | $1.990 |
Product Information
Product Overview
AD8666 is a single supply, rail-to-rail output amplifier with low noise performance featuring an extended operating range with supply voltages upto 16V. It also feature low input bias currents, wide signal bandwidth, and low input voltage and current noise. Systems using high impedance sensors, such as photo diodes, benefit from the combination of low input bias current, low noise, and low offset and bandwidth. The wide operating voltage range matches high performance ADCs and DACs. Audio applications and medical monitoring equipment can take advantage of the high input impedance, low voltage and current noise, wide bandwidth, and the lack of popcorn noise found in many other low input bias current amplifiers. It is widely used in application such as sensor amplification, reference buffers, medical equipment, physiological measurements, signal filters and conditioning, consumer audio, photodiode amplification, ADC driver and level shifting circuits.
- Offset voltage is 2.5mV max
- Low input bias current is 1pA max
- Single-supply operation is 5V to 16V
- Dual-supply operation is ±2.5V to ±8V
- Low noise is 8nV/√Hz at 10KHz
- Wide bandwidth is 4MHz
- Unity-gain stable, slew rate is 3.5V/μs at (RL = 2Kohm)
- Operating temperature is −40°C to +125°C
- Package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
3.5V/µs
5V to 16V, ± 2.5V to ± 8V
8Pins
Rail - Rail Output (RRO)
200fA
-40°C
-
MSL 1 - Unlimited
NSOIC
4MHz
3.5V/µs
4MHz
5V to 16V, ± 2.5V to ± 8V
NSOIC
CMOS
600µV
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
