Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8639ACPZ-REEL7
Newark Part No.80AK8724
Product RangeAD8639 Series
Your Part Number
No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8639ACPZ-REEL7
Newark Part No.80AK8724
Product RangeAD8639 Series
No. of Channels2Channels
Gain Bandwidth Product1.5MHz
Slew Rate Typ2V/µs
Supply Voltage Range5V to 16V, ± 2.5V to ± 8V
Supply Voltage Range5V to 16V, ± 2.5V to ± 8V
IC Case / PackageLFCSP-WD-EP
No. of Pins8Pins
Amplifier TypeZero Drift
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage3µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAD8639 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleLFCSP-WD-EP
Automotive Qualification Standard-
Bandwidth1.5MHz
No. of Amplifiers2 Amplifier
Slew Rate2V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
2V/µs
Supply Voltage Range
5V to 16V, ± 2.5V to ± 8V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
AD8639 Series
MSL
MSL 3 - 168 hours
Amplifier Case Style
LFCSP-WD-EP
Bandwidth
1.5MHz
Slew Rate
2V/µs
Gain Bandwidth Product
1.5MHz
Supply Voltage Range
5V to 16V, ± 2.5V to ± 8V
IC Case / Package
LFCSP-WD-EP
Amplifier Type
Zero Drift
Input Offset Voltage
3µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
